The Molex 95043-5896 is an RJ-45 PL 8-contact cable mount Ethernet connector with a straight body orientation and IDT termination method. It has a terminal pitch of 1.02mm and can handle a maximum current rating of 1.5A per contact and a maximum voltage rating of 125VDC. The connector operates within a temperature range of -40°C to 60°C and is suitable for Cat 5 applications.
Checking distributor stock and pricing after the page loads.
| Type | RJ-45 |
| Gender | PL |
| Number of Contacts | 8 |
| Terminal Pitch | 1.02mm |
| Termination Method | IDT |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Category Number | Cat 5 |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 125VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |