Sign in to ask questions about the Molex 9507071 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 9507071 technical specifications.
| Gender | Female |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Molex 9507071 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.