
4-position, 4-contact right-angle female modular connector with solder terminal termination. Features gold-plated bronze and copper alloy contacts, a 1.5A current rating, and a 125V AC/DC voltage rating. Polyester insulation and a black color housing with a UL94 V-0 flammability rating. This low halogen, RoHS compliant connector is designed for telecom and datacom applications with a 2.54mm pitch and through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 11.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Insulation Material | Polyester |
| Length | 18.1mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Cable, Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 3780 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 95501 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 11.18mm |
| RoHS | Compliant |
