Conn RJ-11 RCP 4 POS 1.02mm Solder RA Thru-Hole 4 Terminal 1 Port Cat 3 Tube
Checking distributor stock and pricing after the page loads.
Molex 955012401 technical specifications.
| Type | RJ-11 |
| Gender | RCP |
| Number of Contacts | 4 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Category Number | Cat 3 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 125VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |