The Molex 955016889 is an RJ-45 8-contact surface mount connector with a Category 3 rating. It has a maximum operating temperature range of -40°C to 85°C and is suitable for use in applications with a maximum voltage rating of 125VDC and a maximum current rating of 1.5A per contact. This connector features a right-angle body orientation and is designed for surface mount applications.
Molex 955016889 technical specifications.
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Category Number | Cat 3 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 125VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.