This USB-A female connector features a copper alloy contact material and a black housing. It has a right-angle orientation and a 2.54mm pitch. The connector is designed for use in applications with a maximum operating temperature of -40°C to 80°C and a maximum voltage rating of 125V. It is packaged in a tray and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Depth | 16.75mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 13.55mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125V |
| Number of Ports | 1 |
| Number of Positions Loaded | 4 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |