
Modular Connectors / Ethernet Connectors 6/6 JACK T/H VERSION BOTTOM ENTRY PDNI
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.02mm |
| RoHS Compliant | Yes |
| Series | 95502 |
| Shielding | Unshielded |
| Termination | Through Hole |
| DC Rated Voltage | 125V |
| RoHS | Compliant |