
This Molex connector features a female gender, 1.5A current rating, and 125V maximum voltage rating. It is designed for through hole mounting and has a maximum operating temperature of 80°C. The connector is compliant with RoHS and Reach regulations and is packaged in a tray with 3696 units. The contacts are made of copper with a gold plating and are halogen free with low halogen content.
Molex 95522-2647 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 3696 |
| Packaging | Tray |
| Pitch | 1.02mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 95522 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
No datasheet is available for this part.
