
This female, straight, through-hole mount jack connector features 6 positions with 4 loaded contacts, designed for telecom and datacom applications. It offers a 1.5A current rating and a 125V DC voltage rating, with gold-plated copper alloy contacts. The connector operates within a -40°C to 80°C temperature range and is constructed with low halogen materials, complying with RoHS and REACH standards.
Molex 95522-2667 technical specifications.
| Color | Black |
| Contact Material | Copper, Copper Alloy, Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 16.64mm |
| Gender | Female |
| Housing Color | Black |
| Length | 16mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 4 |
| Orientation | Straight |
| Package Quantity | 1232 |
| Packaging | Tray |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 95522 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| DC Rated Voltage | 125V |
| Width | 16.25mm |
| RoHS | Compliant |
No datasheet is available for this part.
