Conn Socket Strip RCP 6 POS 3.96mm Solder ST Thru-Hole Tray
Molex 9626065 technical specifications.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Pitch | 3.96mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.