Conn SCSI PL 50 POS 2.16mm IDT ST Panel Mount 50 Terminal 1 Port
Molex 97-12500-11 technical specifications.
| Gender | Male |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Panel |
| Number of Contacts | 50 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Pitch | 2.16mm |
| Termination | IDT |
| RoHS | Compliant |
No datasheet is available for this part.