The Molex 97-22500-90 is a 50-contact right-angle female cable connector with gold contact plating. It has a maximum current rating of 5A and a maximum operating temperature of 105°C. The connector is rated for 500V AC and has a pitch of 2.16mm. It is available in a package quantity of 1000 and is terminated with IDT. The operating temperature range is from -40°C to 105°C.
Molex 97-22500-90 technical specifications.
| Package/Case | 125 |
| Contact Plating | Gold |
| Gender | Female |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Cable |
| Number of Contacts | 50 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Pitch | 2.16mm |
| Termination | IDT |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 97-22500-90 to view detailed technical specifications.
No datasheet is available for this part.