This Molex connector features a copper alloy contact material with gold plating, suitable for a maximum operating temperature of 105°C and a minimum of -40°C. It has a maximum voltage rating of 500V AC and can handle a maximum current of 5A. The connector is designed for cable mounting and has a right angle orientation, with a pitch of 2.16mm and a termination of IDT. It is available in a package quantity of 1000 pieces.
Molex 97-22500-91 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Length | 93.4mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Cable |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Pitch | 2.16mm |
| Termination | IDT |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 97-22500-91 to view detailed technical specifications.
No datasheet is available for this part.