This 64-contact right angle cable connector features a max current rating of 5A and a max voltage rating of 500V AC. It is designed to operate within a temperature range of -40°C to 105°C. The connector is available in a package quantity of 1000 and has a termination type of IDT. It is suitable for cable mounting with a pitch of 2.16mm.
Molex 97-22640-90 technical specifications.
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Cable |
| Number of Contacts | 64 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Pitch | 2.16mm |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Molex 97-22640-90 to view detailed technical specifications.
No datasheet is available for this part.