97425091PD/REY Superibbon Socket 50 Pos Idc R/
Molex 97-4250-91PD technical specifications.
| Gender | Female |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Package Quantity | 500 |
| RoHS | Compliant |
Download the complete datasheet for Molex 97-4250-91PD to view detailed technical specifications.
No datasheet is available for this part.