
Contact PIN Crimp ST Cable Mount T/R
Checking distributor stock and pricing after the page loads.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 23.2 |
| Product Depth (mm) | 6.7 |
| Product Height (mm) | 6.1 |
| Product Weight (g) | 0.626 |
| Gender | PIN |
| Termination Method | Crimp |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |