Conn Housing M 1 POS Crimp ST Cable Mount
Molex 98015-0001 technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Depth | 43.5mm |
| Housing Color | Black |
| Length | 12.7mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.