MOL98016-00112.8 mm Rcpt Hsg w x-mas t
Molex 98016-0011 technical specifications.
| Depth | 31mm |
| Gender | Female |
| Housing Color | Black |
| Length | 15.8mm |
| Number of Rows | 1 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 98016-0011 to view detailed technical specifications.
No datasheet is available for this part.