Molex 981221005 technical specifications.
| Mounting | Cable Mount |
| Number of Rows | 3 |
| Product Length (mm) | 71.8 |
| Product Depth (mm) | 38.65 |
| Product Height (mm) | 38 |
| Product Weight (g) | 50.17 |
| Type | Housing |
| Gender | F |
| Number of Contacts | 30 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 981221005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.