
8-way, 0.5mm pitch FFC jumper cable featuring copper conductors with tin plating. This Type A ribbon cable offers a 0.152m length and 0.22mm thickness, rated for 60V AC/DC and a maximum current of 500mA. Operating temperature range is -40°C to 105°C. RoHS compliant.
Sign in to ask questions about the Molex 98266-0083 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 98266-0083 technical specifications.
| Cable Pitch | 0.5mm |
| Color | Grey |
| Conductor Material | Copper |
| Contact Location | Same Side |
| Contact Plating | Tin |
| Current Rating | 500mA |
| ELV | Compliant |
| Height | 152mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Number of Circuits | 8 |
| Number of Conductors | 8 |
| Number of Contacts | 8 |
| Number of Cores | 8 |
| Packaging | Bag |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PREMO-FLEX FFC JUMPER |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 98266-0083 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
