
This 8-conductor flat ribbon cable assembly features a 0.5mm pitch and is rated for 60V and 500mA. It is designed for cable mount applications and is compliant with ELV standards. The cable is packaged in a bag and is made with copper conductors. It is also RoHS compliant.
Sign in to ask questions about the Molex 98266-0092 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 98266-0092 technical specifications.
| Cable Pitch | 0.5mm |
| Conductor Material | Copper |
| Current Rating | 500mA |
| ELV | Compliant |
| Mount | Cable |
| Number of Circuits | 8 |
| Number of Conductors | 8 |
| Packaging | Bag |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Molex 98266-0092 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
