This 10-conductor flat ribbon cable assembly features a 0.5mm pitch and is rated for 60V and 500mA. It is compliant with ELV regulations and packaged in a bag. The cable is constructed with copper conductors and is suitable for use in applications where RoHS and Reach SVHC compliance are required.
Sign in to ask questions about the Molex 98266-0099 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 98266-0099 technical specifications.
| Cable Pitch | 0.5mm |
| Conductor Material | Copper |
| Current Rating | 500mA |
| ELV | Compliant |
| Number of Circuits | 10 |
| Number of Conductors | 10 |
| Packaging | Bag |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Molex 98266-0099 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.