
This 10-conductor cable features a 0.5mm pitch and is rated for 60V and 500mA. It is constructed with tin plated copper conductors and has a grey color. The cable is packaged in a bag and is compliant with ELV and RoHS regulations. It has an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Molex 98266-0106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 98266-0106 technical specifications.
| Cable Pitch | 0.5mm |
| Color | Grey |
| Conductor Material | Copper |
| Contact Location | Opposite Side |
| Contact Plating | Tin |
| Current Rating | 500mA |
| ELV | Compliant |
| Height | 152mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Number of Circuits | 10 |
| Number of Conductors | 10 |
| Number of Contacts | 10 |
| Number of Cores | 10 |
| Packaging | Bag |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Molex 98266-0106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.