
12-position, 0.5mm pitch FFC jumper cable assembly featuring copper conductors with tin plating. This grey and white cable offers a 152mm length, 500mA current rating, and a 60V voltage rating. Designed for same-side contact location, it operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Sign in to ask questions about the Molex 98266-0127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 98266-0127 technical specifications.
| Cable Pitch | 0.5mm |
| Package/Case | 0127 |
| Color | Grey, White |
| Conductor Material | Copper |
| Contact Location | Same Side |
| Contact Plating | Tin |
| Current Rating | 500mA |
| ELV | Compliant |
| Length | 152mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Number of Circuits | 12 |
| Number of Conductors | 12 |
| Number of Contacts | 12 |
| Number of Cores | 12 |
| Packaging | Bag |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PREMO-FLEX FFC JUMPER |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Molex 98266-0127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
