
12-core ribbon cable, FFC Type D, featuring a 0.5mm pitch and 0.5mm width. This straight-oriented cable offers 12 conductors and 12 contacts with opposite side contact location. Constructed with copper contacts plated in tin, it supports a current rating of 500mA and a voltage rating of 60V. Operating within a temperature range of -40°C to 105°C, this grey cable measures 152mm in length and is RoHS compliant.
Sign in to ask questions about the Molex 98266-0128 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 98266-0128 technical specifications.
| Cable Pitch | 0.5mm |
| Color | Grey |
| Contact Location | Opposite Side |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 3.5mm |
| ELV | Compliant |
| Length | 152mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Number of Circuits | 12 |
| Number of Conductors | 12 |
| Number of Contacts | 12 |
| Number of Cores | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 98266 |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 98266-0128 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
