
18-core ribbon cable, FFC Type A, featuring 18 conductors and 18 contacts on the same side. This grey cable offers a 0.5mm pitch and a 5.98-inch (152mm) length. Constructed with copper conductors and tin plating, it supports a 60V voltage rating and a 500mA current rating. Operating within a temperature range of -40°C to 105°C, this RoHS compliant cable is designed for straight orientation.
Sign in to ask questions about the Molex 98266-0193 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 98266-0193 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Contact Location | Same Side |
| Contact Plating | Tin |
| Current Rating | 500mA |
| ELV | Compliant |
| Height | 152mm |
| Length | 152mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Number of Circuits | 18 |
| Number of Conductors | 18 |
| Number of Contacts | 18 |
| Number of Cores | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 98266 |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Width | 0.22mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 98266-0193 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.