
This 26-conductor flat ribbon cable assembly features a 0.5mm pitch and is rated for 60V and 500mA. It is compliant with ELV regulations and packaged in a bag. The cable is made of copper and has 26 circuits and conductors. It is suitable for use in applications where a compact and reliable connection is required.
Sign in to ask questions about the Molex 98266-0277 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 98266-0277 technical specifications.
| Cable Pitch | 0.5mm |
| Conductor Material | Copper |
| Current Rating | 500mA |
| ELV | Compliant |
| Mount | Cable |
| Number of Circuits | 26 |
| Number of Conductors | 26 |
| Packaging | Bag |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Molex 98266-0277 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.