
This Molex Premo-Flex 98266 cable features 28 conductors with a 0.5mm pitch, a maximum current rating of 500mA, and a voltage rating of 60V. It is available in a bulk packaging configuration and has a length of 6inch. The cable is constructed with copper conductors and is designed for general use.
Sign in to ask questions about the Molex 98266-0304 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 98266-0304 technical specifications.
| Cable Pitch | 0.5mm |
| Conductor Material | Copper |
| Current Rating | 500mA |
| Length | 6inch |
| Number of Conductors | 28 |
| Packaging | Bulk |
| Pitch | 0.02inch |
| Series | Premo-Flex™ 98266 |
| Voltage Rating | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 98266-0304 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.