
This 32-contact wire features a 0.5mm pitch and is rated for 60V and 500mA. It has a grey color and tin-plated contacts. The wire is packaged in a bag and is compliant with ELV and RoHS regulations.
Sign in to ask questions about the Molex 98266-0346 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 98266-0346 technical specifications.
| Package/Case | 127 |
| Color | Grey |
| Contact Location | Opposite Side |
| Contact Plating | Tin |
| Current Rating | 500mA |
| ELV | Compliant |
| Height | 127mm |
| Number of Circuits | 32 |
| Number of Conductors | 32 |
| Number of Contacts | 32 |
| Number of Cores | 32 |
| Packaging | Bag |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Molex 98266-0346 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.