
This cable assembly features 32 conductors with a 0.5mm pitch, a maximum operating temperature of 105°C, and a minimum operating temperature of -40°C. It is rated for a maximum current of 500mA and a maximum voltage of 60V AC. The cable is packaged in a bag and is compliant with ELV and RoHS regulations. The conductors are made of copper and plated with tin.
Sign in to ask questions about the Molex 98266-0347 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 98266-0347 technical specifications.
| Cable Pitch | 0.5mm |
| Color | Grey |
| Conductor Material | Copper |
| Contact Location | Same Side |
| Contact Plating | Tin |
| Current Rating | 500mA |
| ELV | Compliant |
| Height | 152mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Number of Circuits | 32 |
| Number of Conductors | 32 |
| Number of Contacts | 32 |
| Number of Cores | 32 |
| Packaging | Bag |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Molex 98266-0347 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.