
The Premo-Flex 98266 cable features 40 conductors with a 0.5mm pitch and a maximum operating temperature of 105°C. It is compliant with ELV and RoHS regulations. The cable has a voltage rating of 60V and a current rating of 500mA. It is available in bulk packaging with 1000 units per package.
Sign in to ask questions about the Molex 98266-0432 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 98266-0432 technical specifications.
| Cable Pitch | 0.5mm |
| Conductor Material | Copper |
| Contact Location | Opposite Side |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 20.5mm |
| ELV | Compliant |
| Length | 4inch |
| Max Current Rating | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Number of Circuits | 40 |
| Number of Conductors | 40 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.02inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Premo-Flex™ 98266 |
| Voltage Rating | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 98266-0432 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.