
40-core, 0.5mm pitch ribbon cable assembly, FFC Type A, 152mm (6") length, featuring same-side copper conductors with tin plating. Rated for 60V AC/DC and 500mA current, operating between -40°C and 105°C. This grey, flat wire cable is RoHS compliant.
Sign in to ask questions about the Molex 98266-0435 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 98266-0435 technical specifications.
| Cable Pitch | 0.5mm |
| Color | Grey |
| Conductor Material | Copper |
| Contact Location | Same Side |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 20.5mm |
| ELV | Compliant |
| Height | 152mm |
| Length | 152mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Number of Circuits | 40 |
| Number of Conductors | 40 |
| Number of Contacts | 40 |
| Number of Cores | 40 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 98266 |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Width | 0.5mm |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 98266-0435 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
