Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 98266-1051 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 98266-1051 technical specifications.
| Cable Pitch | 0.5mm |
| Current Rating | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 33 |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Molex 98266-1051 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.