
6-conductor, 1mm pitch FFC jumper cable assembly. Features a grey ribbon wire with copper conductors and tin plating. Rated for 1.2A current and 60V DC voltage. This crimp-terminated cable has contacts on the same side and is RoHS compliant.
Sign in to ask questions about the Molex 98267-0211 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 98267-0211 technical specifications.
| Cable Pitch | 1mm |
| Color | Grey |
| Conductor Material | Copper |
| Contact Location | Same Side |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| ELV | Compliant |
| Height | 152mm |
| Length | 152mm |
| Mount | Cable |
| Number of Circuits | 6 |
| Number of Conductors | 6 |
| Number of Contacts | 6 |
| Number of Cores | 6 |
| Packaging | Bag |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PREMO-FLEX FFC JUMPER |
| Termination | Crimp |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 98267-0211 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
