
The Molex 98267-0225 is an 8-conductor flat ribbon cable assembly with a 1mm pitch, made from copper conductors. It is packaged in a bag and is compliant with ELV regulations. The cable assembly is not radiation hardened and is RoHS compliant. It is designed for use in cable assemblies and is suitable for applications where a compact, flexible connection is required.
Sign in to ask questions about the Molex 98267-0225 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 98267-0225 technical specifications.
| Cable Pitch | 1mm |
| Conductor Material | Copper |
| ELV | Compliant |
| Mount | Cable |
| Number of Circuits | 8 |
| Number of Conductors | 8 |
| Packaging | Bag |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 98267-0225 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.