
Cable Assembly FFC Jumper Cable 12Conductors 60VAC 0.127m
Molex 98267-0275 technical specifications.
| Package/Case | 127 |
| ELV | Compliant |
| Mount | Cable |
| Number of Circuits | 12 |
| Packaging | Bag |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
