
26-position, 1mm pitch FFC jumper cable assembly featuring copper conductors with tin plating. This pre-assembled cable offers a 1.2A current rating and operates within a temperature range of -40°C to 105°C, with a maximum voltage rating of 60V AC. Designed for same-side contact configuration, it is RoHS compliant and supplied in a bag.
Sign in to ask questions about the Molex 98267-0431 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 98267-0431 technical specifications.
| Cable Pitch | 1mm |
| Color | Grey, White |
| Conductor Material | Copper |
| Contact Location | Same Side |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| Depth | 27mm |
| ELV | Compliant |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Mount | Cable |
| Number of Circuits | 26 |
| Number of Conductors | 26 |
| Number of Contacts | 26 |
| Number of Cores | 26 |
| Packaging | Bag |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PREMO-FLEX FFC JUMPER |
| Termination | Crimp |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Molex 98267-0431 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
