Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 98268-0170 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 98268-0170 technical specifications.
| Cable Pitch | 1.25mm |
| Conductor Material | Copper |
| Current Rating | 1.4A |
| ELV | Compliant |
| Mount | Cable |
| Number of Circuits | 12 |
| Number of Conductors | 12 |
| Packaging | Bag |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Molex 98268-0170 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.