
This cable mount housing is designed for use with 6-conductor cables. It features a straight body orientation and crimp termination method. The housing is rated for operation between -40°C and 105°C. It is constructed from a durable material with a product length of 30mm, product depth of 16.4mm, and product height of 30.2mm.
Sign in to ask questions about the Molex 984381002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 984381002 technical specifications.
| Terminal Pitch (mm) | 5 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Product Length (mm) | 30 |
| Product Depth (mm) | 16.4 |
| Product Height (mm) | 30.2 |
| Product Weight (g) | 5.162 |
| Type | Housing |
| Gender | F |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 984381002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.