
The Molex 984381003 is a 6-contact cable mount housing with crimp termination. It has a straight body orientation and a terminal pitch of 5mm. The housing measures 30mm in length, 16.4mm in depth, and 30.2mm in height, with a weight of 5.162g. It is designed for use in temperatures ranging from -40°C to 105°C.
Sign in to ask questions about the Molex 984381003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 984381003 technical specifications.
| Terminal Pitch (mm) | 5 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Product Length (mm) | 30 |
| Product Depth (mm) | 16.4 |
| Product Height (mm) | 30.2 |
| Product Weight (g) | 5.162 |
| Type | Housing |
| Gender | F |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 984381003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.