Sign in to ask questions about the Molex 985991003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 985991003 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Product Weight (g) | 32.034 |
| Number of Contacts | 44 |
| Termination Method | Solder |
| Max Current Rating | 6/ContactA |
| Max Voltage Rating | 14VDC |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 985991003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.