MOX Right Angle Airbag Header Assembly, 64 Circuits, Gold Over Nickel
Molex 985991004 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Product Weight (g) | 32.386 |
| Number of Contacts | 64 |
| Termination Method | Solder |
| Max Current Rating | 6/ContactA |
| Max Voltage Rating | 14VDC |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.