Conn Housing F 8Power/40Signal POS 3.7mm/2.5mm Crimp ST Cable Mount Carton
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | F |
| Number of Contacts | 8Power/40Signal |
| Terminal Pitch | 3.7/2.5mm |
| Number of Rows | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Cable Mount |
| Max Current Rating | 11/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |