The Molex 98780-1018 is a 6-contact crimp wire housing with a female gender and a 2.54mm terminal pitch. It features a straight body orientation and is designed for cable mounting. The housing operates within a temperature range of -40°C to 80°C and is suitable for crimp termination.
Molex 98780-1018 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 98780-1018 to view detailed technical specifications.
No datasheet is available for this part.