Automotive Connectors SICMA PIN CONN 1.5 SHNT LG VER WHT 5P
Molex 98781-1002 technical specifications.
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Length | 28.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 520 |
| Packaging | Bulk |
| Pitch | 3.33mm |
| Series | 98781 |
| RoHS | Compliant |
Download the complete datasheet for Molex 98781-1002 to view detailed technical specifications.
No datasheet is available for this part.