This Molex connector features a 6-position, 2-row female design with a current rating of 7.5A and a maximum operating temperature range of -40°C to 100°C. It is available in a bulk packaging quantity of 2500 units. The connector has a pitch of 2.54mm and is compliant with Reach SVHC regulations. The housing color is natural, and the connector is low halogen and non-compliant with glow wire regulations.
Molex 98786-1011 technical specifications.
| Color | Black |
| Current Rating | 7.5A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| Series | 98786 |
| RoHS | Compliant |
Download the complete datasheet for Molex 98786-1011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
