This Molex housing features 10 contacts with a 4.25mm terminal pitch and a straight body orientation. It is designed for crimp termination and is suitable for cable mounting. The operating temperature range is -40°C to 120°C.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | F |
| Number of Contacts | 10 |
| Terminal Pitch | 4.25mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |