Conn Housing M 10 POS 4.25mm Crimp ST Cable Mount Bag
Molex 98789-1208 technical specifications.
| Housing Color | Grey |
| Length | 37.8mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 4.25mm |
| RoHS | Compliant |
No datasheet is available for this part.