Conn Housing PL 10 POS 4.25mm Crimp ST Cable Mount Bag
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 10 |
| Terminal Pitch | 4.25mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Mounting | Cable Mount |
| Max Current Rating | 6/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |