Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 98821-1061 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Pitch | 3.33mm |
| Reach SVHC Compliant | Yes |
| Series | 98821 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 98821-1061 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.